KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. Interface Modules
                                                                                                  4. Interface Bridge
                                                                                                  Print Page

                                                                                                  ABDNA-ER-DP553

                                                                                                  Ethernet Bridge/Router, 10/100 Ethernet to 802.11a/b/g/n Dual Band, 5 VDC

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH ABDNA-ER-DP553
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoABDNA-ER-DP553
                                                                                                  Newark Part No.97AK3369
                                                                                                  Product RangeABDNA Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$344.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $344.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoABDNA-ER-DP553
                                                                                                  Newark Part No.97AK3369
                                                                                                  Product RangeABDNA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bridge Type10/100 Ethernet to 802.11a/b/g/n Dual Band
                                                                                                  Module InterfaceEthernet
                                                                                                  Supported Devices-
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max5VDC
                                                                                                  Product RangeABDNA Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ABDNA-ER-DP553 is a Wi-Fi dual-band enterprise Ethernet bridge/router, carrier board. It is built for networking equipment in an array of machine to machine (M2M) applications. The small compact form factor makes it easy and cost-effective to integrate into your solution.

                                                                                                  • 10/100Mbps to 802.11a/b/g/n dual-band (2.4GHz, 5GHz)
                                                                                                  • Advanced Enterprise class wireless security (WPA2-Enterprise, WPA, WEP, EAP)
                                                                                                  • Wide operating temperature range from -20 to +80°C
                                                                                                  • OEM open board, industrial design
                                                                                                  • IEEE 802.11a/b/g/n, Wi-Fi compliant
                                                                                                  • Integrated RP-SMA omni-directional 2dBi 2.4/5GHz antenna
                                                                                                  • 3 LED Indicators (Power, LINK, COMM) indicator
                                                                                                  • 5VDC power supply
                                                                                                  • Operating temperature range from -20 to +85°C
                                                                                                  • Operating humidity range from 10 to 95% (non-condensing)

                                                                                                  Contents

                                                                                                  Carrier board, Antenna, Ethernet cable, 5VDC power supply, USA power cord.

                                                                                                  Technical Specifications

                                                                                                  Bridge Type

                                                                                                  10/100 Ethernet to 802.11a/b/g/n Dual Band

                                                                                                  Supported Devices

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  5VDC

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Module Interface

                                                                                                  Ethernet

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  ABDNA Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate