New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  PCE-7132G2-00A3

                                                                                                  Single Board Computer, W480E, Intel Core i9/i7/i5/i3/Pentium, 3.7GHz, 64GB

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH PCE-7132G2-00A3
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoPCE-7132G2-00A3
                                                                                                  Newark Part No.25AM6169
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,073.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,073.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoPCE-7132G2-00A3
                                                                                                  Newark Part No.25AM6169
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core i9/i7/i5/i3/Pentium
                                                                                                  Core NumberW480E
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed3.7GHz
                                                                                                  RAM Memory Size64GB
                                                                                                  Kit ContentsSBC W480E, 2x Serial ATA HDD Data Cable, 1-Port COM Cable Kit, Warranty Card, Startup Manual
                                                                                                  InterfacesEthernet, IrDA, LAN, PCIe, SATA, USB
                                                                                                  Operating System-
                                                                                                  Operating Temperature Range0°C to 60°C
                                                                                                  FanlessNo

                                                                                                  Product Overview

                                                                                                  PCE-7132G2-00A3 is an LGA1200 10th Generation Intel® Xeon® W/Core™ i9/i7/i5/i3/Pentium® system host board with DDR4, dual GbE, and triple displays.

                                                                                                  • Up to 64 GB of dual-channel (non-ECC) DDR4 2666/2933MHz
                                                                                                  • PCIe 3.0, M.2, USB 3.2, SATA 3.0, and SW Raid 0, 1, 5, 10
                                                                                                  • Supports VGA and 2 x DVI-D/DP display (with optional cable)
                                                                                                  • Supports out-of-band remote management with AMT
                                                                                                  • Supports Advantech’s LPC modules, SUSI 4.0, and embedded software APIs
                                                                                                  • W480E PCH, ECC/Non-ECC memory and PCE-5BXX, PCE-7BXX backplane
                                                                                                  • Features 2 LAN, VGA, 2 COM, 6 SATA III, 1 M.2, 6 USB 2.0
                                                                                                  • Features 6 USB 3.1(Gen1), 2 USB3.1(Gen2), S/W raid, AMT
                                                                                                  • Operating temperature range from 0 to 60°C (dependent on CPU and cooler solution)
                                                                                                  • Dimension (L x H) is 338 x 122mm (13.3" x 4.8")

                                                                                                  Contents

                                                                                                  System host board, Serial ATA HDD data cable x2, 1-port COM cable kit x1, Warranty card x1, Startup manual.

                                                                                                  Notes

                                                                                                  Legacy platform is not supported.

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel Core i9/i7/i5/i3/Pentium

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  64GB

                                                                                                  Interfaces

                                                                                                  Ethernet, IrDA, LAN, PCIe, SATA, USB

                                                                                                  Operating Temperature Range

                                                                                                  0°C to 60°C

                                                                                                  Core Number

                                                                                                  W480E

                                                                                                  Processor Speed

                                                                                                  3.7GHz

                                                                                                  Kit Contents

                                                                                                  SBC W480E, 2x Serial ATA HDD Data Cable, 1-Port COM Cable Kit, Warranty Card, Startup Manual

                                                                                                  Operating System

                                                                                                  -

                                                                                                  Fanless

                                                                                                  No

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.