Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,073.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,073.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPCE-7132G2-00A3
Newark Part No.25AM6169
Technical Datasheet
Processor Core TypeIntel Core i9/i7/i5/i3/Pentium
Core NumberW480E
Silicon Family Name-
Processor Speed3.7GHz
RAM Memory Size64GB
Kit ContentsSBC W480E, 2x Serial ATA HDD Data Cable, 1-Port COM Cable Kit, Warranty Card, Startup Manual
InterfacesEthernet, IrDA, LAN, PCIe, SATA, USB
Operating System-
Operating Temperature Range0°C to 60°C
FanlessNo
Product Overview
PCE-7132G2-00A3 is an LGA1200 10th Generation Intel® Xeon® W/Core™ i9/i7/i5/i3/Pentium® system host board with DDR4, dual GbE, and triple displays.
- Up to 64 GB of dual-channel (non-ECC) DDR4 2666/2933MHz
- PCIe 3.0, M.2, USB 3.2, SATA 3.0, and SW Raid 0, 1, 5, 10
- Supports VGA and 2 x DVI-D/DP display (with optional cable)
- Supports out-of-band remote management with AMT
- Supports Advantech’s LPC modules, SUSI 4.0, and embedded software APIs
- W480E PCH, ECC/Non-ECC memory and PCE-5BXX, PCE-7BXX backplane
- Features 2 LAN, VGA, 2 COM, 6 SATA III, 1 M.2, 6 USB 2.0
- Features 6 USB 3.1(Gen1), 2 USB3.1(Gen2), S/W raid, AMT
- Operating temperature range from 0 to 60°C (dependent on CPU and cooler solution)
- Dimension (L x H) is 338 x 122mm (13.3" x 4.8")
Contents
System host board, Serial ATA HDD data cable x2, 1-port COM cable kit x1, Warranty card x1, Startup manual.
Notes
Legacy platform is not supported.
Technical Specifications
Processor Core Type
Intel Core i9/i7/i5/i3/Pentium
Silicon Family Name
-
RAM Memory Size
64GB
Interfaces
Ethernet, IrDA, LAN, PCIe, SATA, USB
Operating Temperature Range
0°C to 60°C
Core Number
W480E
Processor Speed
3.7GHz
Kit Contents
SBC W480E, 2x Serial ATA HDD Data Cable, 1-Port COM Cable Kit, Warranty Card, Startup Manual
Operating System
-
Fanless
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate