Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,697.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2,697.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPOC42412B2401-CT
Newark Part No.09AN7516
Technical Datasheet
Processor Core TypeIntel Core i5
Core Numberi5-8365UE
Silicon Family Name-
Processor Speed4.1GHz
RAM Memory Size8GB
Kit Contents23.8" Full HD All-in-One PC
InterfacesRS232
Operating SystemWindows 10
Operating Temperature Range0°C to 35°C
FanlessYes
Product Overview
POC42412B2401-CT is a POC-424 point-of-care terminal / All-in-One computer with a multimodal solution for clinical healthcare applications.
- 14th generation Intel® Core™ Ultra 5 or Ultra 7 processor
- 23.8" full HD display with multi-touch P-CAP control
- Fanless design with upgrade IP54-rated protection for superior hygiene and infection control
- Equipping battery packs enhances its suitability for medical cart mobility
- Large-capacity batteries (140Wh x2) to support 10-12 hours of runtime
- Isolated I/O ports are supported
- 8GB RAM memory size
- RS232 interfaces
- Operating temperature range from 0°C to 35°C
- 4.1GHz processor speed
Technical Specifications
Processor Core Type
Intel Core i5
Silicon Family Name
-
RAM Memory Size
8GB
Interfaces
RS232
Operating Temperature Range
0°C to 35°C
Core Number
i5-8365UE
Processor Speed
4.1GHz
Kit Contents
23.8" Full HD All-in-One PC
Operating System
Windows 10
Fanless
Yes
Technical Docs (1)
Alternatives for POC42412B2401-CT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
