ALPHAWIRE
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
                                                                                                  2. Industrial SBCs & Embedded Systems
                                                                                                  3. Embedded Computers
                                                                                                  Print Page

                                                                                                  POC42412B2401-CT

                                                                                                  Medical PC, i5-8365UE, Intel Core i5, RS232, 8G/256G NVME, IP54, WIFI, IPX1, PCAP Touch, Windows 10

                                                                                                  ADVANTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANTECH POC42412B2401-CT
                                                                                                  ADVANTECH POC42412B2401-CT
                                                                                                  ADVANTECH POC42412B2401-CT
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoPOC42412B2401-CT
                                                                                                  Newark Part No.09AN7516
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$2,697.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,697.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoPOC42412B2401-CT
                                                                                                  Newark Part No.09AN7516
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core i5
                                                                                                  Core Numberi5-8365UE
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed4.1GHz
                                                                                                  RAM Memory Size8GB
                                                                                                  Kit Contents23.8" Full HD All-in-One PC
                                                                                                  InterfacesRS232
                                                                                                  Operating SystemWindows 10
                                                                                                  Operating Temperature Range0°C to 35°C
                                                                                                  FanlessYes

                                                                                                  Product Overview

                                                                                                  POC42412B2401-CT is a POC-424 point-of-care terminal / All-in-One computer with a multimodal solution for clinical healthcare applications.

                                                                                                  • 14th generation Intel® Core™ Ultra 5 or Ultra 7 processor
                                                                                                  • 23.8" full HD display with multi-touch P-CAP control
                                                                                                  • Fanless design with upgrade IP54-rated protection for superior hygiene and infection control
                                                                                                  • Equipping battery packs enhances its suitability for medical cart mobility
                                                                                                  • Large-capacity batteries (140Wh x2) to support 10-12 hours of runtime
                                                                                                  • Isolated I/O ports are supported
                                                                                                  • 8GB RAM memory size
                                                                                                  • RS232 interfaces
                                                                                                  • Operating temperature range from 0°C to 35°C
                                                                                                  • 4.1GHz processor speed

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  Intel Core i5

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  8GB

                                                                                                  Interfaces

                                                                                                  RS232

                                                                                                  Operating Temperature Range

                                                                                                  0°C to 35°C

                                                                                                  Core Number

                                                                                                  i5-8365UE

                                                                                                  Processor Speed

                                                                                                  4.1GHz

                                                                                                  Kit Contents

                                                                                                  23.8" Full HD All-in-One PC

                                                                                                  Operating System

                                                                                                  Windows 10

                                                                                                  Fanless

                                                                                                  Yes

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for POC42412B2401-CT

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate