Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEL CRYSTALS
Manufacturer Part NoO1M000000L632
Newark Part No.97K6874
Product Range9710 Series
Your Part Number
No Longer Available
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoO1M000000L632
Newark Part No.97K6874
Product Range9710 Series
Technical Datasheet
Frequency Nom1MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageThrough Hole, 20.8mm x 12.9mm
Supply Voltage Nom5V
Product Range9710 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Frequency Nom
1MHz
Oscillator Case / Package
Through Hole, 20.8mm x 12.9mm
Product Range
9710 Series
Operating Temperature Max
70°C
SVHC
No SVHC (19-Jan-2021)
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
