| Quantity | Price |
|---|---|
| 1+ | $910.000 |
Product Information
Product Overview
The MTX 3292 from AEMC is an ASYC IV true RMS digital multimeter with USB communication. The MTX 3292 is a portable multimeter with graphical colour display allowing direct measurement of the main electrical quantities and shows the trends instantaneously. Its innovative design makes them compact, rugged, comfortable to grip and leak proof to IP67 standard. This modern and innovative data logging multimeter can record many different electrical parameters. It measures VAC/DC/AC+DC, VLowZ, IAC/DC/AC+DC, ohm, cap, diode, Hz, temp. Advanced measurement functions includes duty cycle, pulse counting, math function and monitoring of min/max/avg/peaks enables you to observe many various measurements, making this multimeter invaluable in diagnosis and troubleshooting of industrial and commercial electrical networks.
- 100000 count display on 4 lines
- True RMS AC voltage and current measurements
- Easy to read 320 x 240 pixel, quarter VGA colour matrix screen with black background
- Measures 1000V AC/DC/AC+DC, 10A AC/DC/AC+DC, resistance to 100Mohm, capacitance to 10mF
- Diode test capable, measures 5MHz frequency, temperature with optional K-type/PT100/PT1000 sensors
- Audible continuity, clamp function for direct current readings, relative measurements (REL)
- Recording memory for 1000measurements, interactive zoom function
- Designed to work in 1000V CAT III / 600V CAT IV environments, instruments operates while charging
- Programmable storage rate, store up to 1000 measurements, on screen connection indicator
- Operating temperature range from 0°C to 40°C, dimension is 7.72" x 3.54" x 1.85" and weight is 570g
Applications
Test & Measurement, Industrial
Contents
Soft carrying bag, 4 x NiMH 2400mAH 1.5V rechargeable batteries, One charger, One red lead 1.5m, One black lead 1.5m, One red (CAT IV 1 KV) test probe, One black (CAT IV 1 KV) test probe, One optical USB cable, SX-DMM software, User manual on CD, Quick start guide.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto
1kV
10A
3 Years
No SVHC (16-Jul-2019)
5
100000
1kV
10A
0.1Gohm
MTX Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate