AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature Digital Multimeters - Hand Held:
38 Products FoundFind a huge range of AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature Digital Multimeters - Hand Held at Newark Electronics Mexico. We stock a wide range of Digital Multimeters - Hand Held, such as AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance & AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance Digital Multimeters - Hand Held from the worlds top manufacturers including: Aemc Instruments, B&K Precision, GW Instek, Multicomp Pro & Triplett
View
Buyer
Engineer
Manufacturer
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $715.500 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | MTX Series | ||||||
Each | 1+ $910.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 100000 | Auto | 1kV | 1kV | 10A | 10A | 0.1Gohm | 3 Years | MTX Series | ||||||
Each | 1+ $80.070 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 1 Year | - | ||||||
Each | 1+ $135.200 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 1kV | 750V | 10A | 6A | 60Mohm | 3 Years | 5000 Series | ||||||
Each | 1+ $232.340 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 600V | 600V | 10A | 10A | 60Mohm | 2 Years | - | ||||||
Each | 1+ $66.540 5+ $56.610 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.5 | Mean Value | 2000 | Manual | 1kV | 750V | 20A | 20A | 20Mohm | - | Digital Multimeters | ||||||
Each | 1+ $78.960 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | - | ||||||
Each | 1+ $241.970 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 1kV | 1kV | 10A | 10A | 60Mohm | 2 Years | - | ||||||
Each | 1+ $222.240 5+ $218.390 10+ $214.560 20+ $210.710 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | True RMS | - | Auto, Manual | - | 600V | - | - | - | - | - | ||||||
Each | 1+ $314.830 5+ $309.370 10+ $303.920 20+ $298.480 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | True RMS | - | Auto, Manual | - | 1kV | - | - | - | - | - | ||||||
49AM1908 | Each | 1+ $3,234.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | True RMS | - | Auto, Manual | 1kV | 1kV | 200mA | 200mA | 200Gohm | - | - | |||||
MULTICOMP PRO | Each | 1+ $48.770 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 9999 | Auto, Manual | 1kV | 1kV | 10A | 10A | 100Mohm | 3 Years | Multicomp Pro Digital Meter | |||||
97AK5472 | EXTECH INSTRUMENTS | Each | 1+ $134.160 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | EX5xxA Series | ||||
83AK3737 | B&K PRECISION | Each | 1+ $639.600 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 100000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 40Mohm | 3 Years | - | ||||
GW INSTEK | Each | 1+ $145.600 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 20A | 20A | 60Mohm | - | GDM-500 Series | |||||
Each | 1+ $174.720 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 22000 | Auto, Manual | 1kV | 1kV | 20A | 20A | 220Mohm | - | GDM-500 Series | ||||||
83AK3736 | B&K PRECISION | Each | 1+ $507.520 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.75 | True RMS | 40000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 40Mohm | 3 Years | - | ||||
GW INSTEK | Each | 1+ $78.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 9999 | Auto, Manual | 999.9V | 999.9V | 9.99A | 9.99A | 99.99Mohm | - | GDM-500 Series | |||||
83AK3735 | B&K PRECISION | Each | 1+ $594.880 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.75 | True RMS | 40000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 40Mohm | 3 Years | - | ||||
Each | 1+ $102.320 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | - | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | - | DMM 54 Series | ||||||
Each | 1+ $127.920 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | Average | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | - | AM-500 Series | ||||||
MULTICOMP PRO | Each | 1+ $52.420 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 9999 | Auto, Manual | 1kV | 1kV | 10A | 10A | 100Mohm | - | Multicomp Pro Digital Meter | |||||
Each | 1+ $900.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | 3 Years | - | ||||||
Each | 1+ $962.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 100000 | Auto | 1kV | 1kV | 10A | 10A | 0.1Gohm | 3 Years | MTX Series | ||||||
Each | 1+ $1,094.500 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 100000 | Auto | 1kV | 1kV | 10A | 10A | 0.1Gohm | 3 Years | MTX Series | ||||||