Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,234.000 |
Product Information
Product Overview
1015-518 is an IMT100 industrial multi tester. It is a versatile hand held multi testing instrument with dedicated four wire insulation resistance, and four wire Kelvin low resistance features ideal for comprehensive industrial applications. This unique instrument in the market, comes with more than 13 testing features and the reliability of Megger’s testers, bringing greater testing possibilities to the photovoltaic and electric vehicle industries allowing effective continuity, bonding and insulation resistance testing with one only instrument. The IMT100 tests DC and AC voltage and it comes with a complete suite of insulation resistance and low resistance tests, which also incorporates temperature measurement and compensation, plus continuity, inductance, and capacitance tests. The IMT100 is manufactured in an over-molded case which increases protection and robustness, achieving an IP54 weatherproof rating.
- Detachable test leads with interchangeable clips/probes, including PV connector compatibility
- Guided lead set up diagrams
- Rechargeable batteries with mains charger kit
- DC voltage with polarity test, and AC voltage with phase rotation and frequency
- 2, 3 & 4-terminal resistance testing with guard connection to eliminate surface leakage currents
- Data storage for up to 256 tests, which can be downloaded to a USB
- Rotary dial control, soft keys and a full graphic display, simple and easy to use
- Meets IEC62446 for PV testing and additional tests
- Meets UN EEC R100 regulation for electric vehicle testing
- Rugged ABS housing with rubber over-molding for superior grip, shock absorption, and durability
Contents
IMT100 industrial multi tester, Hook strap assembly, Multipurpose industrial carrycase, SP5 remote probe, Temperature probe (T type CAT III 600 V), IR lead set, Kelvin clip lead set CAT III 600 V, Kelvin probe lead set CAT III 600V, Replaceable kelvin probe pins (pack of 4), PV test lead set adaptors (2x MC- 4-type one red and one black connector adaptors, 2x MC3-type black connector adaptors).
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
200mA
-
No SVHC (12-Jan-2017)
-
-
1kV
200mA
200Gohm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate