
Need more?
| Quantity | Price |
|---|---|
| 1+ | $145.600 |
Product Information
Product Overview
GDM-533 is a 6000 counts hand-held DMM with True RMS Measurement and USB Interface. GDM-500 series hand held DMM are a compact, high precision, battery operated multimeter series designed to meet of service engineers. The GDM-500 Series design is driven by mobile-oriented features: automatic power off to preserve battery life, a large backlight display for crisp viewing, a rotary selector and push buttons to ease operation, and then NCV (Non-Contact Voltage) function for outdoor use.
- 31 segments analog bar
- LoZ ACV measurement
- ACV measurement up to 1000V
- Current measurement up to 20A
- Temperature measurement
- Audible/visual alarm when overload
- True RMS/USB interface
- Non-contact voltage (NCV) detection
- Diode and continuity test, data hold, peak hold, MAX MIN, REL function
- CAT III 1000V, CAT IV 600V safety rating
Contents
Hand-held DMM, User manual, Test leads, Battery, USB cable & adapter socket, K-type thermocouple.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
20A
-
No SVHC (17-Jan-2022)
3.75
6000
1kV
20A
60Mohm
GDM-500 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
