Quantity | Price |
---|---|
1+ | $97.500 |
25+ | $89.270 |
50+ | $82.770 |
100+ | $80.170 |
250+ | $77.570 |
Product Information
Product Overview
The MS3472L12-3S from Aero Electric is MIL-DTL-26482 Series II wide flange receptacle with 3 contacts. MIL-DTL-26482 Series II bayonet coupling, rear removable crimp contact connectors are designed as an upgrade to MIL-DTL-26482 series 1. Series II connectors are intermountable and interchangeable with both solder and front release crimp series I. They are also identical to the inactivated MIL-DTL- 83723 Series I connectors. MIL-DTL-26482 Series II connectors are available in different shell materials and finishes. They are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture, corrosion and fluid resistant
- Shell to shell conductivity and superior contact stability
- Salt spray exposure of 48hr
- Operating temperature range from -55°C to +200°C
- Aluminium alloy body material with electroless nickel finish
- Copper alloy crimp socket contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
MIL-DTL-26482 Series II
Wall Mount Receptacle
Crimp Socket
12-3
Electroless Nickel
Gold
Fluid Resistant
MS3472 Series
3Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate