Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerALLEGRO SANKEN
Manufacturer Part No2SA1294
Newark Part No.03C3669
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo230V
Collector Emitter Voltage Max230V
Continuous Collector Current15A
DC Collector Current15A
Power Dissipation130W
Power Dissipation Pd130W
DC Current Gain hFE50hFE
Transistor MountingThrough Hole
Transistor Case StyleTO-3P
No. of Pins3Pins
Transition Frequency35MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The 2SA1294 is a -230V Silicon PNP Epitaxial Planar Transistor designed for audio and general purpose. Sanken LAPT transistor has an innovative design, produced by adapting advancements in the unique Sanken thin-wafer production technology. This PNP power transistor achieve faster power-up by decreasing thermal resistance and provide a higher avalanche breakdown voltage rating. This series of transistors is very well suited not only for multichannel applications for AV (audio-visual) amplifiers and receivers, but also for parallel connection applications for PA (professional audio system) amplifiers.
- Complement to type 2SC3263
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
230V
DC Collector Current
15A
Power Dissipation Pd
130W
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
230V
Continuous Collector Current
15A
Power Dissipation
130W
DC Current Gain hFE
50hFE
Transistor Case Style
TO-3P
Transition Frequency
35MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate