New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. SRAM
                                                                                                  Print Page

                                                                                                  AS1C8M16PL-70BIN

                                                                                                  SRAM, Pseudo SRAM, 128 Mbit, 4M x 16bit, FBGA, 49 Pins, 1.7 V

                                                                                                  ALLIANCE MEMORY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALLIANCE MEMORY AS1C8M16PL-70BIN
                                                                                                  ManufacturerALLIANCE MEMORY
                                                                                                  Manufacturer Part NoAS1C8M16PL-70BIN
                                                                                                  Newark Part No.82AK3769
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  290 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$8.650
                                                                                                  100+$7.070
                                                                                                  250+$6.480
                                                                                                  500+$6.020
                                                                                                  1000+$5.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ALLIANCE MEMORY
                                                                                                  ManufacturerALLIANCE MEMORY
                                                                                                  Manufacturer Part NoAS1C8M16PL-70BIN
                                                                                                  Newark Part No.82AK3769
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SRAM TypePseudo SRAM
                                                                                                  Memory Density128Mbit
                                                                                                  Memory Configuration4M x 16bit
                                                                                                  IC Case / PackageFBGA
                                                                                                  No. of Pins49Pins
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max1.95V
                                                                                                  Supply Voltage Nom-
                                                                                                  Clock Frequency Max133MHz
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  AS1C8M16PL-70BIN is a 128M (4Mx16bit CellularRAM AD-MUX *2 stack) low-power PSEUDO SRAM. It is a high-speed, CMOS pseudo-static random access memory developed for low-power, portable applications. The 64Mb CellularRAM device has a DRAM core organized as 4 Meg x 16bits. This device is a variation of the industry-standard Flash control interface, with a multiplexed address/data bus. The multiplexed address and data functionality dramatically reduce the required signal count and increase read/write bandwidth. It includes two mechanisms to minimize standby currents. Partial array refresh (PAR) enables the system to limit refresh to only that part of the DRAM array that contains essential data. Temperature-compensated self refresh (TCSR) uses an on-chip sensor to adjust the refresh rate to match the device temperature refresh rate decreases at lower temperatures to minimize current consumption during standby. The system configurable refresh mechanisms are accessed through the RCR.

                                                                                                  • 16-bit multiplexed address/data bus, single device supports asynchronous and burst operation
                                                                                                  • 1.7V to 1.95V VCC/VCCQ voltage, 100µA² power dissipation (standby (ISB1, typ.,25°C))
                                                                                                  • Random access time is 70ns, tACLK is 7ns at 108MHz, 5.5ns at 133MHz
                                                                                                  • Burst mode READ and WRITE access: 4, 8, 16 or 32 words or continuous burst, burst wrap or sequential
                                                                                                  • Low power consumption: asynchronous READ: <lt/>25mA, continuous burst READ: <lt/>35mA
                                                                                                  • Initial access, burst READ: (37.0ns [4 clocks] at 108 MHz) <lt/>35mA
                                                                                                  • Continuous burst READ: <lt/>30mA initial access, burst READ: (37.5ns [5 clocks] at 133MHz) <lt/>40mA
                                                                                                  • On-chip temperature compensated self-refresh (TCSR)
                                                                                                  • Partial array refresh (PAR), deep power-down(DPD) mode
                                                                                                  • Operating temperature range from -30 to 85°C, x16 interface bus, 49-ball FBGA package

                                                                                                  Technical Specifications

                                                                                                  SRAM Type

                                                                                                  Pseudo SRAM

                                                                                                  Memory Configuration

                                                                                                  4M x 16bit

                                                                                                  No. of Pins

                                                                                                  49Pins

                                                                                                  Supply Voltage Max

                                                                                                  1.95V

                                                                                                  Clock Frequency Max

                                                                                                  133MHz

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Memory Density

                                                                                                  128Mbit

                                                                                                  IC Case / Package

                                                                                                  FBGA

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Supply Voltage Nom

                                                                                                  -

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.