New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. DRAM
                      Print Page

                      AS4C32M16D1A-5TCN

                      DRAM, DDR1, 512 Mbit, 32M x 16bit, 200 MHz, TSOP-II, 66 Pins

                      ALLIANCE MEMORY AS4C32M16D1A-5TCN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALLIANCE MEMORY
                      Manufacturer Part NoAS4C32M16D1A-5TCN
                      Newark Part No.82AK3801
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.790
                      10+$5.020
                      25+$4.390
                      50+$4.130
                      100+$3.570
                      250+$2.990
                      500+$2.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALLIANCE MEMORY
                      Manufacturer Part NoAS4C32M16D1A-5TCN
                      Newark Part No.82AK3801
                      Technical Datasheet

                      Data Sheet

                      DRAM TypeDDR1
                      Memory Density512Mbit
                      Memory Configuration32M x 16bit
                      Clock Frequency Max200MHz
                      IC Case / PackageTSOP-II
                      No. of Pins66Pins
                      Supply Voltage Nom2.5V
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      AS4C32M16D1A-5TCN 512Mb DDR SDRAM is a high-speed CMOS double data rate synchronous DRAM containing 512Mbits. It is internally configured as a quad 8M x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CK). Data outputs occur at both rising edges of CK and active-low CK. Read and write accesses to SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a read or write command. The refresh functions, either auto or self refresh are easy to use. By having a programmable mode register and extended mode register, the system can choose most suitable modes to maximize its performance. This device is well suited for applications requiring high memory bandwidth, result in a device particularly well suited to high performance main memory and graphics applications.

                      • Fast clock rate: 200MHz, differential clock CK and active-low CK
                      • Bi-directional DQS, DLL enable/disable by EMRS, SSTL-2 I/O interface
                      • Fully synchronous operation, internal pipeline architecture
                      • Four internal banks, 8M x 16-bit for each bank, precharge and active power down
                      • Programmable mode and extended mode registers, CAS latency: 2, 2.5, 3
                      • Burst length: 2, 4, 8, burst type: sequential and interleaved
                      • Individual byte write mask control, 8192 refresh cycles / 64ms
                      • DM write latency = 0, auto refresh and self refresh
                      • Power supplies: VDD and VDDQ = 2.5V ± 0.2V, 400Mbps/pin data rate
                      • 66 pin TSOP II package, commercial temperature range from 0 to 70°C

                      Technical Specifications

                      DRAM Type

                      DDR1

                      Memory Configuration

                      32M x 16bit

                      IC Case / Package

                      TSOP-II

                      Supply Voltage Nom

                      2.5V

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Memory Density

                      512Mbit

                      Clock Frequency Max

                      200MHz

                      No. of Pins

                      66Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.