Need more?
Quantity | Price |
---|---|
1+ | $61.060 |
3+ | $56.240 |
5+ | $53.950 |
10+ | $50.510 |
25+ | $46.830 |
50+ | $44.530 |
100+ | $42.250 |
250+ | $39.950 |
Product Information
Product Overview
The 2932 VI005 from Alpha Wire is a ThermoThin hook-up wire. It addresses the need for a high temperature wire that saves space and weight. It is well suited for oil and gas, semiconductor, energy generation/production and military applications where space is at a premium and extreme temperatures must be withstood. This ThermoThin wire offers 600V performance coupled with an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire’s ECA fluoropolymer insulation contributes to the cable’s smaller size while providing excellent dielectric properties as well as outstanding chemical resistance. It has excellent UV, chemical and water resistance.
- Jacket colour is a violet and length is 100ft
- 32AWG (0.032mm²) wire size and solid stranding
- 0.004inch (0.10mm) insulation thickness and 0.016inch (0.41mm) outer diameter
- Inductance is 0.06µH/ft (nominal), conductor DCR is 184ohm/1000ft at 20°C (nominal)
- High temperature performance in an ultra-thin wire
- Exceptionally small and lightweight
- Nickel plated copper conductors
- CE (EU low voltage directive 2014/35/EC) marked
- Bend radius is 10X cable diameter, pull tension is 0.5lbs (maximum)
Technical Specifications
Fluoropolymer
32AWG
100ft
300°C
600V
0.016"
ThermoThin Series
Violet
0.032mm²
30.5m
Solid
Nickel Plated Copper
CE, UL AWM 11540
No SVHC (10-Jun-2022)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate