Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.440 |
3+ | $18.440 |
5+ | $18.440 |
10+ | $18.440 |
25+ | $18.440 |
50+ | $18.440 |
100+ | $18.440 |
250+ | $18.440 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$18.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3253 WH005
Newark Part No.10J9953
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite
Wire Gauge18AWG
Conductor Area CSA0.9mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max80°C
No. of Max Strands x Strand Size7 x 26AWG
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.73mm
Approval SpecificationCSA AWM I A/B FT1, UL 1061 VW-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.73mm
Product Range
-
Jacket Color
White
Conductor Area CSA
0.9mm²
Reel Length (Metric)
30m
No. of Max Strands x Strand Size
7 x 26AWG
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1061 VW-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability