Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8,137.270 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$8,137.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No391097 WH001
Newark Part No.03F2535
Technical Datasheet
Jacket MaterialRubber
Jacket ColorWhite
Wire Gauge10AWG
Conductor Area CSA5.32mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max150°C
No. of Max Strands x Strand Size105 x 30AWG
Voltage Rating40kV
Conductor MaterialCopper
External Diameter7.92mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Hook up wire
- 10 (105/30) AWG tinned copper conductor, 0.097inch wall, nominal silicone rubber insulation
- White color, 10X cable diameter bend radius
- 40000VDC voltage rating, 0.07μH/ft nominal inductance
- 1.08ohm/1000ft nominal conductor DCR (at 20°C)
- Temperature range from -40 to 150°C
Technical Specifications
Jacket Material
Rubber
Wire Gauge
10AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
150°C
Voltage Rating
40kV
External Diameter
7.92mm
Product Range
-
Jacket Color
White
Conductor Area CSA
5.32mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
105 x 30AWG
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate