Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Quantity | Price |
---|---|
1+ | $65.750 |
3+ | $65.750 |
5+ | $65.750 |
10+ | $65.750 |
25+ | $65.750 |
50+ | $65.750 |
100+ | $65.750 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$65.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No422801 RD001
Newark Part No.07H6514
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max80°C
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter0.84mm
Approval SpecificationCSA AWM I A/B FT1, UL 1061 VW-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
0.84mm
Product Range
-
Jacket Color
Red
Conductor Area CSA
0.08mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
Solid
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1061 VW-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability