Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoSW12 WH008
Newark Part No.05F1612
Product RangeFIT SW Series
Technical Datasheet
111 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $151.280 |
3+ | $139.340 |
5+ | $133.650 |
10+ | $125.120 |
25+ | $116.020 |
50+ | $110.330 |
100+ | $104.650 |
250+ | $98.960 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$151.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSW12 WH008
Newark Part No.05F1612
Product RangeFIT SW Series
Technical Datasheet
External Diameter - Imperial0.375"
External Diameter - Metric9.525mm
Wrap MaterialPolyethylene
Wrap ColorWhite
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Bundle Dia Min - Imperial0.31"
Bundle Dia Max - Imperial3"
Bundle Dia Min - Metric7.95mm
Bundle Dia Max - Metric76.2mm
Product RangeFIT SW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SW12 WH008 is a Spiral Wrap Tubing made of polyethylene. Alpha Wire's spiral wrap tubing simplifies wire harnessing, cabling and bundling with no installation tool needed. It wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. It maintains flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap.
- Right hand pitch direction
- Flame retardant
- 1300PSI Tensile strength
Applications
Industrial
Technical Specifications
External Diameter - Imperial
0.375"
Wrap Material
Polyethylene
Reel Length (Imperial)
25ft
Bundle Dia Min - Imperial
0.31"
Bundle Dia Min - Metric
7.95mm
Product Range
FIT SW Series
External Diameter - Metric
9.525mm
Wrap Color
White
Reel Length (Metric)
7.62m
Bundle Dia Max - Imperial
3"
Bundle Dia Max - Metric
76.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability