Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoSW30 NA008
Newark Part No.05F1625
Product RangeFIT SW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $365.880 |
10+ | $362.200 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$365.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSW30 NA008
Newark Part No.05F1625
Product RangeFIT SW Series
Technical Datasheet
External Diameter - Imperial0.125"
External Diameter - Metric3.175mm
Wrap MaterialPTFE (Polytetrafluoroethylene)
Wrap ColorNatural
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Bundle Dia Min - Imperial0.06"
Bundle Dia Max - Imperial0.5"
Bundle Dia Min - Metric1.59mm
Bundle Dia Max - Metric12.7mm
Product RangeFIT SW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SW30 NA008 is a Spiral Wrap Tubing made of polytetrafluoroethylene. Alpha Wire's spiral wrap tubing simplifies wire harnessing, cabling and bundling with no installation tool needed. It wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. It maintains flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap.
- Right hand pitch direction
- ULVW-1 Flammability
- 3000PSI Tensile strength
Applications
Industrial
Technical Specifications
External Diameter - Imperial
0.125"
Wrap Material
PTFE (Polytetrafluoroethylene)
Reel Length (Imperial)
25ft
Bundle Dia Min - Imperial
0.06"
Bundle Dia Min - Metric
1.59mm
Product Range
FIT SW Series
External Diameter - Metric
3.175mm
Wrap Color
Natural
Reel Length (Metric)
7.62m
Bundle Dia Max - Imperial
0.5"
Bundle Dia Max - Metric
12.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate