Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoRK09K1130BGM
Newark Part No.01M8610
Product RangeRK09K Series
Technical Datasheet
1,532 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.280 |
| 25+ | $1.220 |
| 50+ | $1.170 |
| 100+ | $1.100 |
| 250+ | $1.070 |
| 500+ | $0.926 |
| 1000+ | $0.815 |
Price for:Each
Minimum: 5
Multiple: 5
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoRK09K1130BGM
Newark Part No.01M8610
Product RangeRK09K Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating50mW
Resistance Tolerance± 20%
Product RangeRK09K Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeFlatted
Shaft Length17.4mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyMetal Foil
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length28.8mm
Product Width9.8mm
Product Height11mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RK09K/D series from Alps are insulated shaft snap-in rotary potentiometers. These are compact type potentiometer with 9.8mm wide and are ideally designed for high density sets and audio applications.
- Single unit or dual unit resistor element
- Flat knob and screw driver type shafts available
- Length of the shaft varies from 15mm to 30mm
- With or without center detent option available
- Total resistance of 5Kohm, 10Kohm, 20Kohm, 50Kohm, 100Kohm and 200Kohm
- Total resistance tolerance of ±20% and ±30%
- Horizontal and vertical type mounting available
- Operating temperature ranges from -10°C to 70°C
- Total rotational angle of 280° or 300°and maximum power rating up to 0.05W
- 15A, 15C, 1B, 3B resistance taper available
Technical Specifications
Track Resistance
10kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
17.4mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
28.8mm
Product Height
11mm
Operating Temperature Max
60°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
RK09K Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
9.8mm
Operating Temperature Min
-10°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate