Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoRK11K1120A4C
Newark Part No.98K8544
Product RangeRK11 Series
Your Part Number
No Longer Available
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoRK11K1120A4C
Newark Part No.98K8544
Product RangeRK11 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating50mW
Resistance Tolerance± 20%
Product RangeRK11 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyMetal Foil
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length27.6mm
Product Width11mm
Product Height16.6mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The RK11K1120A4C is a 10kΩ 50mW 1-turn 1-gang horizontal mounting Rotary Potentiometer with screwdriver slot and logarithmic track taper. This is a RK11K series rotary potentiometer features sealed units for flow soldering and bush mounting for overall stability.
- 300° Mechanical rotation
Technical Specifications
Track Resistance
10kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
20mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
27.6mm
Product Height
16.6mm
Operating Temperature Max
-
No. of Turns
1Turns
Power Rating
50mW
Product Range
RK11 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Metal Foil
Resistor Case / Package
-
Product Width
11mm
Operating Temperature Min
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
