New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Slide Potentiometers
                      Print Page

                      STRS30102K

                      Slide Potentiometer, Slide, Standard Type, 50 kohm, ± 20%, 200 mW, Linear, Through Hole

                      ALPS ALPINE STRS30102K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALPS ALPINE
                      Manufacturer Part NoSTRS30102K
                      Newark Part No.01M9136
                      Product RangeRS301 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Please contact us for latest stock details.

                      Product Information

                      ManufacturerALPS ALPINE
                      Manufacturer Part NoSTRS30102K
                      Newark Part No.01M9136
                      Product RangeRS301 Series
                      Technical Datasheet

                      Data Sheet

                      Slide Potentiometer TypeStandard Type
                      Track Resistance50kohm
                      Resistance Tolerance± 20%
                      Power Rating100mW
                      Track TaperLinear
                      Potentiometer MountingThrough Hole
                      Length of Travel30mm
                      Lever Length-
                      Resistor Technology-
                      Potentiometer TerminalsPC Pin
                      Product RangeRS301 Series
                      Product Length45mm
                      Product Width8mm
                      Product Height7mm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The Super Slide RSxx1 series from Alps are standard type slide potentiometers. These potentiometers are used in audio applications and home appliances.

                      • Single unit or dual unit resistor element
                      • Vertical lever
                      • Length of travel varies from 15mm to 60mm
                      • Length of lever varies from 5mm to 20mm
                      • Total resistance of 10kohm, 20kohm and 50kohm
                      • Total resistance tolerance of ±20%
                      • Solderable with auto dipping
                      • 15A, 1B and 3B resistance taper available

                      Technical Specifications

                      Slide Potentiometer Type

                      Standard Type

                      Resistance Tolerance

                      ± 20%

                      Track Taper

                      Linear

                      Length of Travel

                      30mm

                      Resistor Technology

                      -

                      Product Range

                      RS301 Series

                      Product Width

                      8mm

                      Operating Temperature Min

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Track Resistance

                      50kohm

                      Power Rating

                      100mW

                      Potentiometer Mounting

                      Through Hole

                      Lever Length

                      -

                      Potentiometer Terminals

                      PC Pin

                      Product Length

                      45mm

                      Product Height

                      7mm

                      Operating Temperature Max

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.