Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.760 |
10+ | $2.760 |
25+ | $2.760 |
50+ | $2.550 |
100+ | $2.550 |
250+ | $2.550 |
500+ | $2.550 |
1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
16mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
7mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate