Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.590 |
10+ | $1.590 |
25+ | $1.590 |
50+ | $1.590 |
100+ | $1.590 |
250+ | $1.590 |
500+ | $1.590 |
1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
18mm
Gland Colour
Light Grey
Product Range
-
Cable Diameter Min
9mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate