Print Page
Image is for illustrative purposes only. Please refer to product description.
640 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.110 |
10+ | $1.770 |
25+ | $1.690 |
50+ | $1.660 |
100+ | $1.620 |
250+ | $1.540 |
500+ | $1.380 |
1000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoMPC303050WT
Newark Part No.46T6818
Technical Datasheet
Thermal Resistance10.21°C/W
Packages CooledLED
External Width - Metric30mm
External Height - Metric5mm
External Length - Metric30mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial1.18"
External Height - Imperial0.2"
External Length - Imperial1.18"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPC303050WT is a 30x30x5.0mm low-profile, light-weight, flat wave type Micro-Porous Ceramic Heat Sink (MPCHS). Due to its highly micro-porous nature it provides a very large surface area compared to conventional copper/aluminium heatsinks and therefore provides excellent heat dissipation without storing heat within its self. The MPCHS also has the lowest thermal capacity of unit volume compared to copper and aluminium heat sinks. Supplied with thermal adhesive tape as standard, without adhesive tape is available upon request.
Technical Specifications
Thermal Resistance
10.21°C/W
External Width - Metric
30mm
External Length - Metric
30mm
Heat Sink Material
Ceramic
External Height - Imperial
0.2"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
LED
External Height - Metric
5mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
1.18"
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate