30mm Natural Convection Heat Sinks :
11 Products FoundFind a huge range of 30mm Natural Convection Heat Sinks at Newark Electronics Mexico. We stock a wide range of Natural Convection Heat Sinks, such as 23mm, 13mm, 15mm & 25.4mm Natural Convection Heat Sinks from the worlds top manufacturers including: Fischer Elektronik, Wakefield Thermal, Amec Thermasol, Boyd & Malico
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
External Length - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.710 10+ $0.640 25+ $0.615 50+ $0.596 100+ $0.579 More Pricing... | 22°C/W | TO-202, TO-218, TO-220 | 30mm | 12.7mm | 25.4mm | Aluminum | 1.18" | 0.5" | 1" | ||||||
Each | 1+ $11.370 10+ $10.690 25+ $9.940 50+ $9.190 100+ $8.470 More Pricing... | 2.8°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 30mm | 45mm | 100mm | Aluminium | 1.18" | 1.77" | 3.94" | ||||||
Each | 1+ $3.630 | 4.5°C/W | TO-3P, TO-218, TO-220, TO-247, TO-248 | 30mm | 45mm | 50mm | Aluminium | 1.18" | 1.77" | 1.97" | ||||||
BOYD | Each | 1+ $9.870 10+ $9.300 25+ $8.650 50+ $7.990 100+ $7.350 More Pricing... | 14.2°C/W | TO-126, TO-220 | 30mm | 12.7mm | 30.2mm | Aluminium | 1.18" | 0.5" | 1.19" | |||||
Each | 1+ $1.980 10+ $1.660 25+ $1.590 50+ $1.560 100+ $1.530 More Pricing... | 10.21°C/W | LED | 30mm | 2.49mm | 30mm | Ceramic | 1.18" | 0.098" | 1.18" | ||||||
Each | 1+ $2.210 10+ $1.850 25+ $1.780 50+ $1.750 100+ $1.710 More Pricing... | 10.21°C/W | LED | 30mm | 5mm | 30mm | Ceramic | 1.18" | 0.197" | 1.18" | ||||||
Each | 1+ $5.430 10+ $5.210 25+ $4.970 50+ $4.720 100+ $4.480 | 8.1°C/W | - | 30mm | 28mm | 50mm | Aluminium | 1.18" | 1.1" | 1.97" | ||||||
45AM4652 RoHS | FISCHER ELEKTRONIK | Each | 1+ $9.310 10+ $8.760 25+ $8.140 50+ $7.530 100+ $6.940 More Pricing... | 2.2K/W | - | 30mm | 52mm | 75mm | Black Anodised Aluminium | 1.18" | 2.05" | 2.95" | ||||
Each | 1+ $2.680 10+ $2.630 25+ $2.490 50+ $2.420 100+ $2.360 More Pricing... | 17°C/W | DIP, PLCC, SMD | 30mm | 7.52mm | 17mm | Aluminium | 1.18" | 0.296" | 0.67" | ||||||
Each | 1000+ $0.604 | 22°C/W | TO-202, TO-218, TO-220 | 30mm | 12.7mm | 25.4mm | Aluminum | 1.18" | 0.5" | 1" | ||||||
Each | 1+ $12.560 5+ $11.520 10+ $11.280 25+ $11.060 50+ $10.580 More Pricing... | 6.9°C/W | BGA | 30mm | 13mm | 30mm | Aluminium | 1.18" | 0.51" | 1.18" | ||||||