Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No290-1ABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58F1360
Your Part Number
1,651 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.751 |
| 10+ | $0.680 |
| 25+ | $0.653 |
| 50+ | $0.634 |
| 100+ | $0.615 |
| 250+ | $0.591 |
| 500+ | $0.573 |
| 1000+ | $0.558 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No290-1ABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58F1360
Technical Datasheet
Thermal Resistance22°C/W
Packages CooledTO-202, TO-218, TO-220
External Width - Metric30mm
External Height - Metric12.7mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.18"
External Height - Imperial0.5"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 290-1AB is a board level power semiconductor Heat Sink for use with TO-202, TO-218 and TO-220 packages. It is made of aluminium with black anodized finish.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
22°C/W
External Width - Metric
30mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminum
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-202, TO-218, TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
