New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Circuit Protection
                                                                                                  3. Thermistors
                                                                                                  4. Inrush Current Limiting (ICL) NTC Thermistors
                                                                                                  Print Page

                                                                                                  MS22 10008

                                                                                                  Thermistor, ICL NTC, 10 ohm, -25% to +25%, Radial Leaded, MegaSurge MS22 Series

                                                                                                  VISHAY AMETHERM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISHAY AMETHERM MS22 10008
                                                                                                  ManufacturerVISHAY AMETHERM
                                                                                                  Manufacturer Part NoMS22 10008
                                                                                                  Newark Part No.72J6608
                                                                                                  Product RangeMegaSurge MS22 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  379 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.460
                                                                                                  10+$5.090
                                                                                                  25+$4.980
                                                                                                  50+$4.540
                                                                                                  100+$4.320
                                                                                                  250+$4.230
                                                                                                  500+$4.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.46
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VISHAY AMETHERM
                                                                                                  ManufacturerVISHAY AMETHERM
                                                                                                  Manufacturer Part NoMS22 10008
                                                                                                  Newark Part No.72J6608
                                                                                                  Product RangeMegaSurge MS22 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMegaSurge MS22 Series
                                                                                                  Disc Size22mm
                                                                                                  Resistance (25°C)10ohm
                                                                                                  ApprovalsUL
                                                                                                  Maximum Energy Rating at 25°C200J
                                                                                                  Maximum Steady State Current at 25°C8A
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MS22 10008 is a radial leaded NTC (Negative Temperature Coefficient) Thermistor provides safe and cost effective way to reduce inrush current. Constructed with high temperature materials for long life and durability, an NTC thermistor's resistance drops logarithmically as its body temperature increases. Provides a simple one-component alternative to using wire-wound resistors with timers and relays, MegaSurge series inrush current limiting NTC thermistor greatly simplify designs. In addition, they increase safety by eliminating the fire hazard associated with failed relays. While traditional thermistors are only certified for input voltages from 85 to 265VAC, UL-recognized MegaSurge devices are certified for single- and three-phase input voltages up to 480VAC. These specifications are the highest of any single-solution inrush current limiting device on the market.

                                                                                                  • 450J Actual energy failure
                                                                                                  • 55mW/°C Dissipation constant
                                                                                                  • G type material (for beta and curve)
                                                                                                  • 112s Thermal time constant
                                                                                                  • 0.09Ω Resistance (at 100% maximum current)

                                                                                                  Applications

                                                                                                  Motor Drive & Control, Power Management, Audio, Industrial, Medical, Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  MegaSurge MS22 Series

                                                                                                  Resistance (25°C)

                                                                                                  10ohm

                                                                                                  Maximum Energy Rating at 25°C

                                                                                                  200J

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Disc Size

                                                                                                  22mm

                                                                                                  Approvals

                                                                                                  UL

                                                                                                  Maximum Steady State Current at 25°C

                                                                                                  8A

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.