Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No150730
Newark Part No.98K5809
Product RangePIDG
Your Part Number
Technical Datasheet
284 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.838 |
| 10+ | $0.720 |
| 25+ | $0.649 |
| 100+ | $0.621 |
| 500+ | $0.537 |
| 1000+ | $0.501 |
| 2500+ | $0.492 |
| 5000+ | $0.481 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No150730
Newark Part No.98K5809
Product RangePIDG
Technical Datasheet
Product RangePIDG
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Pin Diameter2.39mm
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length28.58mm
Overall Length28.58mm
Pin Length12.29mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150730 is a Crimp Terminal with red nylon (polyamide) insulator, tin-plated copper body and sleeve, red barrel. 2.38 x 0.83mm tab size, straight orientation and 22 to 16AWG wire size.
- Closed barrel
- Regular wire/cable type
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
Insulator Colour
Red
Terminal Material
Copper
Overall Length
28.58mm
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
2.39mm
Insulator Material
Nylon (Polyamide)
Overall Length
28.58mm
Pin Length
12.29mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate