Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165049
Newark Part No.06WX0130
Product RangePIDG
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.710 |
10+ | $1.400 |
25+ | $1.210 |
50+ | $1.180 |
100+ | $1.140 |
500+ | $0.982 |
1000+ | $0.923 |
2500+ | $0.851 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165049
Newark Part No.06WX0130
Product RangePIDG
Technical Datasheet
Product RangePIDG
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Diameter2.62mm
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length29.1mm
Overall Length29.1mm
Pin Length10mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 165049 is a yellow Crimp Terminal with nylon insulator. The PIDG series terminal accepts 12 to 10AWG wire size.
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Terminal Material
Copper
Overall Length
29.1mm
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.62mm
Insulator Material
Nylon (Polyamide)
Overall Length
29.1mm
Pin Length
10mm
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate