Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165140
Newark Part No.74AJ8315
Product RangeSOLISTRAND
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.424 |
25+ | $0.368 |
100+ | $0.346 |
500+ | $0.300 |
1000+ | $0.281 |
2500+ | $0.268 |
5000+ | $0.256 |
Price for:Each
Minimum: 10
Multiple: 10
$4.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165140
Newark Part No.74AJ8315
Product RangeSOLISTRAND
Product RangeSOLISTRAND
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Pin Diameter1.8mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Overall Length14.4mm
Overall Length14.4mm
Pin Length5.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SOLISTRAND
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
Insulator Colour
-
Terminal Material
Copper
Overall Length
14.4mm
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
1.8mm
Insulator Material
Uninsulated
Overall Length
14.4mm
Pin Length
5.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate