Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165171
Newark Part No.68Y9211
Product RangePLASTI-GRIP
Technical Datasheet
3,640 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.457 |
25+ | $0.409 |
100+ | $0.385 |
500+ | $0.344 |
1000+ | $0.294 |
2500+ | $0.284 |
5000+ | $0.272 |
Price for:Each
Minimum: 10
Multiple: 10
$4.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No165171
Newark Part No.68Y9211
Product RangePLASTI-GRIP
Technical Datasheet
Product RangePLASTI-GRIP
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Diameter1.78mm
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Overall Length23.7mm
Overall Length23.7mm
Pin Length9.9mm
Technical Specifications
Product Range
PLASTI-GRIP
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper
Overall Length
23.7mm
SVHC
No SVHC (14-Jun-2023)
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
1.78mm
Insulator Material
PVC (Polyvinylchloride)
Overall Length
23.7mm
Pin Length
9.9mm
Alternatives for 165171
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate