Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No500005-1
Newark Part No.21M6431
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
5+ | $443.080 |
10+ | $428.510 |
25+ | $422.680 |
Price for:Spool of 50
Minimum: 5
Multiple: 5
$2,215.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No500005-1
Newark Part No.21M6431
Technical Datasheet
External Diameter - Imperial0.5"
External Diameter - Metric12.7mm
Wrap MaterialPolyethylene
Wrap ColorWhite
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Bundle Dia Min - Imperial0.375"
Bundle Dia Max - Imperial4"
Bundle Dia Min - Metric9.53mm
Bundle Dia Max - Metric101.6mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
External Diameter - Imperial
0.5"
Wrap Material
Polyethylene
Reel Length (Imperial)
50ft
Bundle Dia Min - Imperial
0.375"
Bundle Dia Min - Metric
9.53mm
Product Range
-
External Diameter - Metric
12.7mm
Wrap Color
White
Reel Length (Metric)
15.24m
Bundle Dia Max - Imperial
4"
Bundle Dia Max - Metric
101.6mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate