Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53440-1
Newark Part No.50F537
Product RangeElectrotap Series
Technical Datasheet
10,950 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.130 |
10+ | $1.040 |
25+ | $1.040 |
50+ | $1.040 |
100+ | $1.040 |
500+ | $0.959 |
1000+ | $0.959 |
2500+ | $0.954 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53440-1
Newark Part No.50F537
Product RangeElectrotap Series
Technical Datasheet
Product RangeElectrotap Series
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal TypeWire Splice
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Product Overview
The 53440-1 is a Wire Tap/Splice Terminal made of brass with tin plated finish. The ELECTRO-TAP series splice terminal comes with a glass-filled nylon housing. It accepts 18 to 14AWG wire.
Applications
Industrial
Technical Specifications
Product Range
Electrotap Series
Wire Size AWG Min
18AWG
Conductor Area CSA
2mm²
Insulator Colour
Blue
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Wire Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability