Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53440-1
Newark Part No.50F537
Product RangeElectrotap Series
Technical Datasheet
10,950 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.983 |
| 25+ | $0.971 |
| 50+ | $0.957 |
| 100+ | $0.944 |
| 500+ | $0.931 |
| 1000+ | $0.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53440-1
Newark Part No.50F537
Product RangeElectrotap Series
Technical Datasheet
Product RangeElectrotap Series
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal TypeWire Splice
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 53440-1 is a Wire Tap/Splice Terminal made of brass with tin plated finish. The ELECTRO-TAP series splice terminal comes with a glass-filled nylon housing. It accepts 18 to 14AWG wire.
Applications
Industrial
Technical Specifications
Product Range
Electrotap Series
Wire Size AWG Min
18AWG
Conductor Area CSA
2mm²
Insulator Colour
Blue
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Wire Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability