Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No840-AG11D-ESL-LF
Newark Part No.99K0856
Product Range800
504 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $10.840 |
5+ | $10.840 |
10+ | $10.840 |
25+ | $10.840 |
50+ | $10.840 |
100+ | $10.840 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$10.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No840-AG11D-ESL-LF
Newark Part No.99K0856
Product Range800
No. of Contacts40Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range800
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Alternatives for 840-AG11D-ESL-LF
4 Products Found
Product Overview
The 840-AG11D-ESL-LF is a 40-way 2-row Vertical DIP Socket with tin-plated brass sleeve and gold-plated beryllium copper contacts. This socket comes with thermoplastic polyester housing, tin-plated solder tail and through hole termination.
- UL94V-0 Flammability rating
- 10mΩ Contact resistance
- 3A Current rating
- 5000Ω at 500VDC Insulation resistance
- -55 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
40Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
800
Contact Material
Beryllium Copper
SVHC
No SVHC (19-Jan-2021)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate