Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoEMCPG36
Newark Part No.24M1790
Product RangePG EMC Series
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $103.050 |
5+ | $97.100 |
10+ | $94.290 |
25+ | $91.330 |
50+ | $90.150 |
100+ | $85.450 |
Price for:Each
Minimum: 1
Multiple: 1
$103.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoEMCPG36
Newark Part No.24M1790
Product RangePG EMC Series
Technical Datasheet
Thread SizePG36
Cable Diameter Min22mm
Cable Diameter Max32mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangePG EMC Series
SVHCLead (25-Jun-2025)
Technical Specifications
Thread Size
PG36
Cable Diameter Max
32mm
Gland Colour
Metallic - Nickel Finish
Product Range
PG EMC Series
Cable Diameter Min
22mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate