Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL4006-10-110-50-PTF
Newark Part No.47M2349
Product RangePTF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $3.650 |
Price for:Each
Minimum: 2000
Multiple: 1
$7,300.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL4006-10-110-50-PTF
Newark Part No.47M2349
Product RangePTF Series
Technical Datasheet
Resistance (25°C)10ohm
Thermistor MountingThrough Hole
Product RangePTF Series
Operating Voltage Max50V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-10°C
Operating Temperature Max55°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max170mA
Trip Current220nA
SVHCNo SVHC (07-Jul-2017)
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter11.4mm
Qualification-
Automotive Qualification Standard-
Product Overview
The PTF series PTC Thermometric Thermistor with lead wires.
- Solid state fuse
- Available in a broad range of resistances, transition temperatures and voltage ratings
- Exhibits large positive increases in resistance with temperature
- Resistance/temperature characteristic is infinitely repeatable
- Proven quality and reliability over many years of manufacturing
Applications
Safety, Industrial
Technical Specifications
Resistance (25°C)
10ohm
Product Range
PTF Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
Trip Current
220nA
Switching Temperature Min
-
PTC Thermistor Diameter
11.4mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Operating Voltage Max
50V
Operating Temperature Min
-10°C
Thermistor Type
PTC
Holding Current Max
170mA
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
120°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate