10ohm PTC Thermistors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.370 10+ $2.220 25+ $2.030 50+ $1.860 100+ $1.730 More Pricing... | 10ohm | Through Hole | Through Hole | B59850 Series | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 200mA | 400mA | No SVHC (25-Jun-2025) | - | 13.5mm | ||||||
Each | 1+ $2.680 10+ $2.490 25+ $2.420 50+ $2.130 100+ $1.980 More Pricing... | 10ohm | Through Hole | Through Hole | B59850 Series | 160V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 250mA | 500mA | No SVHC (25-Jun-2025) | - | 13.5mm | ||||||
Each | 1+ $1.470 10+ $1.400 25+ $1.320 50+ $1.280 100+ $1.240 More Pricing... | 10ohm | Through Hole | - | PTCTL Series | 600V | - | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 175mA | 400mA | Lead | - | 13mm | ||||||
Each | 1+ $2.680 10+ $2.490 25+ $2.430 50+ $2.130 100+ $1.980 More Pricing... | 10ohm | Through Hole | Through Hole | B59850 Series | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 220mA | 330mA | Lead (25-Jun-2025) | - | 13.5mm | ||||||
Each | 1+ $1.750 10+ $1.630 25+ $1.620 50+ $1.620 100+ $1.610 More Pricing... | 10ohm | Through Hole | Through Hole | PTCTL Series | 245V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 140mA | 270mA | To Be Advised | - | 11mm | ||||||
VISHAY | Each | 100+ $2.030 500+ $1.860 1000+ $1.660 2500+ $1.510 | 10ohm | Through Hole | - | PTCTL Series | 600V | - | - | 0°C | 70°C | - | - | - | - | To Be Advised | - | - | |||||
AMPHENOL ADVANCED SENSORS | Each | 1000+ $3.660 | 10ohm | Through Hole | - | PTF Series | 50V | - | Over Current Protection, Short Circuit Protection | -10°C | 55°C | PTC | ± 20% | 170mA | 220nA | No SVHC (07-Jul-2017) | 120°C | 11.4mm | |||||