Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59850C0120A070
Newark Part No.25M8259
Product RangeB59850 Series
Your Part Number
1,138 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.220 |
| 25+ | $2.030 |
| 50+ | $1.860 |
| 100+ | $1.730 |
| 500+ | $1.580 |
| 1000+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59850C0120A070
Newark Part No.25M8259
Product RangeB59850 Series
Technical Datasheet
Resistance (25°C)10ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59850 Series
Operating Voltage Max265V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max200mA
Trip Current400mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13.5mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
10ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
400mA
Switching Temperature Min
-
PTC Thermistor Diameter
13.5mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59850 Series
Operating Temperature Min
-40°C
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
200mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
