Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCTL7MR100SBECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90R0343
Product RangePTCTL Series
Your Part Number
382 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.610 |
| 25+ | $1.500 |
| 50+ | $1.450 |
| 100+ | $1.360 |
| 250+ | $1.350 |
| 500+ | $1.270 |
| 1000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCTL7MR100SBECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90R0343
Product RangePTCTL Series
Technical Datasheet
Resistance (25°C)10ohm
Thermistor MountingThrough Hole
Product RangePTCTL Series
Operating Voltage Max600V
Operating Temperature Min0°C
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max175mA
Trip Current400mA
SVHCLead (17-Jan-2023)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
10ohm
Product Range
PTCTL Series
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
Trip Current
400mA
Switching Temperature Min
-
PTC Thermistor Diameter
13mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Operating Voltage Max
600V
Applications
Overload & Over Temperature Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
175mA
SVHC
Lead (17-Jan-2023)
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Alternatives for PTCTL7MR100SBE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
