Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB416445CHR
Newark Part No.59AC8788
Product RangeGSB4 Series
Technical Datasheet
9,657 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.751 |
25+ | $0.751 |
100+ | $0.751 |
250+ | $0.751 |
500+ | $0.751 |
1000+ | $0.751 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB416445CHR
Newark Part No.59AC8788
Product RangeGSB4 Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.1
No. of Positions9Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGSB4 Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for GSB416445CHR
1 Product Found
Product Overview
GSB4X series USB 3.1 Gen 2 connector operates with full duplex signaling over two differential pairs, improving host-directed simultaneous bidirectional communication. It supports scalable power delivery up to 100W and performance speed up to 10Gb/s.
- Supports SuperSpeed communication 10Gb/s, minimizes user waiting time
- Ready for next-generation applications
- Suitable for a wide variety of application requirements
- Reliable mounting performance on PCB
- Rugged gold-plated leaf contact design, improves contact resistance and prevents corrosion
- High temperature thermoplastic for SMT process, high flammability rating
- Halogen-free material, meets environmental, health and safety requirements
- High temperature thermoplastic housing, complies with UL 94V-0
- Voltage rating is 30VDC, current rating is 1.8A maximum
- Operating temperature range from 0°C to +60°C
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
GSB4 Series
USB Standard
USB 3.1
No. of Positions
9Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability