Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BBCSOS-EU-13
Newark Part No.44AM6300
Product RangeGuardXcel Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.170 |
| 5+ | $15.320 |
| 10+ | $14.450 |
| 25+ | $13.440 |
| 50+ | $13.030 |
| 100+ | $12.300 |
| 250+ | $11.780 |
Price for:Each
Minimum: 1
Multiple: 1
$16.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BBCSOS-EU-13
Newark Part No.44AM6300
Product RangeGuardXcel Series
Technical Datasheet
Thread Size-
Cable Diameter Min11mm
Cable Diameter Max17mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Thread Size
-
Cable Diameter Max
17mm
Gland Colour
Metallic - Nickel Finish
Product Range
GuardXcel Series
Cable Diameter Min
11mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
