Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BICS-11L
Newark Part No.44AM6442
Product RangeGuardXcel Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.615 |
| 10+ | $0.572 |
| 25+ | $0.530 |
| 50+ | $0.487 |
| 100+ | $0.464 |
| 250+ | $0.442 |
| 500+ | $0.406 |
| 1000+ | $0.398 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BICS-11L
Newark Part No.44AM6442
Product RangeGuardXcel Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min3mm
Cable Diameter Max7mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourLight Gray
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
7mm
Gland Colour
Light Gray
Product Range
GuardXcel Series
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate