Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-CSJM56
Newark Part No.67R2315
Technical Datasheet
Thread SizeM56 x 2
Cable Diameter Min35mm
Cable Diameter Max39mm
Cable Gland MaterialMetal
Gland Colour-
IP / NEMA RatingIP67
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M56 x 2
Cable Diameter Max
39mm
Gland Colour
-
Product Range
-
Cable Diameter Min
35mm
Cable Gland Material
Metal
IP / NEMA Rating
IP67
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
