Need more?
Quantity | Price |
---|---|
1+ | $3.360 |
10+ | $3.100 |
25+ | $3.100 |
50+ | $3.100 |
100+ | $3.100 |
250+ | $3.100 |
500+ | $3.100 |
1000+ | $3.100 |
Product Information
Product Overview
The AIO-CSPG16 is a black Cable Gland made from nylon 6.6 (polyamide 6.6) and available with PG threads and non-metallic. The glands are suitable for a wide range of applications from manufacturing machinery to measurement and control equipment, like automation and robotics. These glands can connect to Amphenol Industrial Global Operations circular products with adaptors or be used individually. The commercial cable glands have been successfully used at major OEMs.
- Entry threads range from PG7 through PG48 and M12x1.5 through M90x2
- IP68 Protection
- -20 to 105°C Temperature range
Applications
Automotive, Consumer Electronics, Robotics, Motor Drive & Control, Communications & Networking, Medical, Automation & Process Control, Power Management, Portable Devices, Lighting
Technical Specifications
PG16
14mm
Black, Grey
-
10mm
Nylon 6.6 (Polyamide 6.6)
Not Rated
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate