Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $1,506.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,506.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part No190-038045-00
Newark Part No.20J4296
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.25mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating230V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter7.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PE
External Diameter
7.1mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
0.25mm²
Reel Length (Metric)
100m
Jacket Color
Black
Voltage Rating
230V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate