Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS6KV50-503A3030-I-
Newark Part No.71AC5644
Product RangePS-6 Series
Technical Datasheet
315 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.964 |
| 25+ | $0.906 |
| 50+ | $0.850 |
| 100+ | $0.813 |
| 250+ | $0.740 |
| 500+ | $0.665 |
| 1000+ | $0.592 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS6KV50-503A3030-I-
Newark Part No.71AC5644
Product RangePS-6 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeTop Adjust
Track Resistance50kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangePS-6 Series
Power Rating100mW
Resistance Tolerance± 30%
Temperature Coefficient± 1500ppm/°C
Trimmer Shape / Size6 mm Round
Resistor Case / Package-
Product Length6.3mm
Product Width-
Product Height4.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
PS-6 Series
Resistance Tolerance
± 30%
Trimmer Shape / Size
6 mm Round
Product Length
6.3mm
Product Height
4.4mm
Operating Temperature Max
85°C
MSL
-
Element Material
Carbon
Track Resistance
50kohm
No. of Turns
1Turns
Power Rating
100mW
Temperature Coefficient
± 1500ppm/°C
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate