Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPTC10LH01-104A1010
Newark Part No.71AC5651
Product RangePTC-10 Series
Technical Datasheet
755 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.334 |
10+ | $0.334 |
25+ | $0.334 |
50+ | $0.334 |
100+ | $0.334 |
250+ | $0.334 |
500+ | $0.334 |
1000+ | $0.334 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPTC10LH01-104A1010
Newark Part No.71AC5651
Product RangePTC-10 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Track Resistance100kohm
Product RangePTC-10 Series
No. of Turns1Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Power Rating330mW
Trimmer Shape / Size10 mm Round
Resistor Case / Package-
Product Length10.3mm
Product Width4.8mm
Product Height12.1mm
Operating Temperature Min-40°C
Operating Temperature Max90°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trimmer Type
Single Turn
Potentiometer Mounting
Through Hole
Track Resistance
100kohm
No. of Turns
1Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
10 mm Round
Product Length
10.3mm
Product Height
12.1mm
Operating Temperature Max
90°C
MSL
-
Element Material
Cermet
Adjustment Type
Top Adjust
Product Range
PTC-10 Series
Resistance Tolerance
± 10%
Power Rating
330mW
Resistor Case / Package
-
Product Width
4.8mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate